Pressure Sensor 2900.75PSI (20000kPa) Gauge Female - M5 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-750-203G-R2

DigiKey Part Number
PA-750-203G-R2-ND
Manufacturer
Manufacturer Product Number
PA-750-203G-R2
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2900.75PSI (20000kPa) Gauge Female - M5 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
1 V ~ 5 V
Manufacturer
Nidec Components
Voltage - Supply
10.8V ~ 30V
Series
Port Size
Female - M5
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable
Pressure Type
Gauge
Operating Temperature
-20°C ~ 80°C
Operating Pressure
2900.75PSI (20000kPa)
Package / Case
Cylinder
Output Type
Analog Voltage
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
1157,74000 €157,74 €
Manufacturers Standard Package
Unit Price without VAT:157,74000 €
Unit Price with VAT:187,71060 €