Similar

PA-708-302R-10-PB | |
|---|---|
DigiKey Part Number | PA-708-302R-10-PB-ND |
Manufacturer | |
Manufacturer Product Number | PA-708-302R-10-PB |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 43.51PSI (-100 ~ 300kPa) Compound 4 mA ~ 20 mA Cylinder |
Category | Output 4 mA ~ 20 mA |
Manufacturer Nidec Components | Accuracy ±0.1% |
Series | Voltage - Supply 24V |
Packaging Bulk | Port Style No Port |
Part Status Obsolete | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 87.02PSI (600kPa) |
Pressure Type Compound | Operating Temperature -20°C ~ 80°C |
Operating Pressure -14.5 ~ 43.51PSI (-100 ~ 300kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA-758-302R-R1 | Nidec Components | 0 | PA-758-302R-R1-ND | 157,74000 € | Similar |


