Similar

PA-500-501G-10 | |
|---|---|
DigiKey Part Number | 563-2175-ND |
Manufacturer | |
Manufacturer Product Number | PA-500-501G-10 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Customer Reference | |
Detailed Description | Pressure Sensor 7.11PSI (49kPa) Gauge Female - M5 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Size Female - M5 |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Gauge | Maximum Pressure 14.23PSI (98.1kPa) |
Operating Pressure 7.11PSI (49kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA-830-501G-VCR | Nidec Components | 0 | PA-830-501G-VCR-ND | 525,82000 € | Similar |


