
PA-500-102V-10 | |
|---|---|
DigiKey Part Number | 563-2169-ND |
Manufacturer | |
Manufacturer Product Number | PA-500-102V-10 |
Description | PRES TRANSD 0 ~ 98.1 KPA |
Customer Reference | |
Detailed Description | Pressure Sensor -14.23PSI (98.1kPa) Vacuum Female - M5 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Size Female - M5 |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vacuum | Maximum Pressure 28.43PSI (196kPa) |
Operating Pressure -14.23PSI (98.1kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V |

