PA-500-102G-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: 371,43000 €
Datasheet
Image for PA-500-102G-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-500-102G-10

DigiKey Part Number
563-2167-ND
Manufacturer
Manufacturer Product Number
PA-500-102G-10
Description
PRESSURE TRANSDUCERS WITH AMP.
Customer Reference
Detailed Description
Pressure Sensor 14.23PSI (98.1kPa) Gauge Female - M5 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.1%
Manufacturer
Nidec Components
Voltage - Supply
12V ~ 24V
Series
Port Size
Female - M5
Packaging
Bulk
Port Style
Threaded
Part Status
Obsolete
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable
Pressure Type
Gauge
Maximum Pressure
28.43PSI (196kPa)
Operating Pressure
14.23PSI (98.1kPa)
Operating Temperature
-20°C ~ 80°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
1 V ~ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA-800-102G-05Nidec Components0563-2187-ND371,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes