
PA-20-302R-U | |
|---|---|
DigiKey Part Number | 563-1422-ND |
Manufacturer | |
Manufacturer Product Number | PA-20-302R-U |
Description | PRES TRANSD -100-300 KPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) Compound Male - M5 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Male - M5 |
Series | Port Style Threaded |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 600PSI (4136.85kPa) |
Pressure Type Compound | Operating Temperature -10°C ~ 60°C |
Operating Pressure -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | Package / Case Module |
Output Type Analog Voltage | Supplier Device Package Module |
Output 1 V ~ 5 V | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,64000 € | 83,64 € |
| 5 | 77,62800 € | 388,14 € |
| 10 | 75,38600 € | 753,86 € |
| 25 | 72,70480 € | 1.817,62 € |
| 50 | 70,86860 € | 3.543,43 € |
| 100 | 69,18350 € | 6.918,35 € |
| Unit Price without VAT: | 83,64000 € |
|---|---|
| Unit Price with VAT: | 99,53160 € |

