
PA-100-500D-W | |
|---|---|
DigiKey Part Number | 563-2164-ND |
Manufacturer | |
Manufacturer Product Number | PA-100-500D-W |
Description | SENSOR 0.73PSID 0.1" 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.73PSI ~ 0.73PSI (-5kPa ~ 5kPa) Differential Male - 0.1" (2.5mm) Tube, Dual 0.5 V ~ 4.5 V 5-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Port Size Male - 0.1" (2.5mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 3.63PSI (25kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 70°C |
Operating Pressure -0.73PSI ~ 0.73PSI (-5kPa ~ 5kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 5-SIP Module |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,47000 € | 186,47 € |
| 5 | 174,48000 € | 872,40 € |
| 10 | 170,00800 € | 1.700,08 € |
| 25 | 164,65400 € | 4.116,35 € |
| 50 | 160,98780 € | 8.049,39 € |
| Unit Price without VAT: | 186,47000 € |
|---|---|
| Unit Price with VAT: | 221,89930 € |


