Pressure Sensor -0.29PSI ~ 0.29PSI (-2kPa ~ 2kPa) Differential Male - 0.1" (2.5mm) Tube, Dual 0.5 V ~ 4.5 V 5-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-100-200D-W

DigiKey Part Number
563-2162-ND
Manufacturer
Manufacturer Product Number
PA-100-200D-W
Description
SENSOR 0.29PSID 0.1" 4.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.29PSI ~ 0.29PSI (-2kPa ~ 2kPa) Differential Male - 0.1" (2.5mm) Tube, Dual 0.5 V ~ 4.5 V 5-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.29PSI ~ 0.29PSI (-2kPa ~ 2kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
-
Voltage - Supply
5V
Port Size
Male - 0.1" (2.5mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
1.45PSI (10kPa)
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
5-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1188,82000 €188,82 €
5176,67600 €883,38 €
10172,14800 €1.721,48 €
25166,72720 €4.168,18 €
50163,01460 €8.150,73 €
Manufacturers Standard Package
Unit Price without VAT:188,82000 €
Unit Price with VAT:224,69580 €