Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.1" (2.5mm) Tube, Dual 0.5 V ~ 4.5 V 5-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-100-100D-S

DigiKey Part Number
563-2159-ND
Manufacturer
Manufacturer Product Number
PA-100-100D-S
Description
SENSOR 0.15PSID 0.1" 4.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.1" (2.5mm) Tube, Dual 0.5 V ~ 4.5 V 5-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.15PSI (1kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
-
Voltage - Supply
5V
Port Size
Male - 0.1" (2.5mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
0.73PSI (5kPa)
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
5-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1188,82000 €188,82 €
5176,67600 €883,38 €
10172,14800 €1.721,48 €
25166,72720 €4.168,18 €
50163,01460 €8.150,73 €
Manufacturers Standard Package
Unit Price without VAT:188,82000 €
Unit Price with VAT:224,69580 €