
P-8300-501G-05 | |
|---|---|
DigiKey Part Number | P-8300-501G-05-ND |
Manufacturer | |
Manufacturer Product Number | P-8300-501G-05 |
Description | SENSOR 7.11PSIG 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.11PSI (49kPa) Gauge 0 mV ~ 100 mV 5-SIP |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Nidec Components | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 14.23PSI (98.1kPa) |
Applications Board Mount | Operating Temperature -20°C ~ 70°C |
Pressure Type Gauge | Mounting Type Through Hole |
Operating Pressure 7.11PSI (49kPa) | Package / Case 5-SIP |
Output Type Analog Voltage | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 272,40000 € | 544,80 € |
| Unit Price without VAT: | 272,40000 € |
|---|---|
| Unit Price with VAT: | 324,15600 € |

