Image for P-8300-351A-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-8300-351A-05

DigiKey Part Number
P-8300-351A-05-ND
Manufacturer
Manufacturer Product Number
P-8300-351A-05
Description
SENSOR 4.97PSIA 0.1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.97PSI (34.3kPa) Absolute 0 mV ~ 100 mV 5-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.05%
Manufacturer
Nidec Components
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Maximum Pressure
14.94PSI (103kPa)
Applications
Board Mount
Operating Temperature
-20°C ~ 70°C
Pressure Type
Absolute
Mounting Type
Through Hole
Operating Pressure
4.97PSI (34.3kPa)
Package / Case
5-SIP
Output Type
Analog Voltage
Base Product Number
Output
0 mV ~ 100 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2272,40000 €544,80 €
Manufacturers Standard Package
Unit Price without VAT:272,40000 €
Unit Price with VAT:324,15600 €