
P-8300-103G-10 | |
|---|---|
DigiKey Part Number | P-8300-103G-10-ND |
Manufacturer | |
Manufacturer Product Number | P-8300-103G-10 |
Description | SENSOR 142.28PSIG 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 142.28PSI (981kPa) Gauge 0 mV ~ 100 mV 5-SIP |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer Nidec Components | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 284.42PSI (1961kPa) |
Applications Board Mount | Operating Temperature -20°C ~ 70°C |
Pressure Type Gauge | Mounting Type Through Hole |
Operating Pressure 142.28PSI (981kPa) | Package / Case 5-SIP |
Output Type Analog Voltage | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 249,83500 € | 499,67 € |
| Unit Price without VAT: | 249,83500 € |
|---|---|
| Unit Price with VAT: | 297,30365 € |

