Pressure Sensor 19.33PSI (133.3kPa) Absolute Male - 1/8" (3.18mm) BSPT 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-7100-132A-R1

DigiKey Part Number
563-2154-ND
Manufacturer
Manufacturer Product Number
P-7100-132A-R1
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 19.33PSI (133.3kPa) Absolute Male - 1/8" (3.18mm) BSPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Nidec Components
Port Size
Male - 1/8" (3.18mm) BSPT
Series
Port Style
Threaded
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
Cable
Applications
Industrial Automation
Maximum Pressure
29.01PSI (200kPa)
Pressure Type
Absolute
Operating Temperature
-20°C ~ 70°C
Operating Pressure
19.33PSI (133.3kPa)
Package / Case
Cylinder
Output Type
Analog Voltage
Base Product Number
Output
0.5 V ~ 4.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,92000 €126,92 €
5118,30400 €591,52 €
10115,09300 €1.150,93 €
25111,25040 €2.781,26 €
50108,62000 €5.431,00 €
Manufacturers Standard Package
Unit Price without VAT:126,92000 €
Unit Price with VAT:151,03480 €