
P-7100-132A-M5 | |
|---|---|
DigiKey Part Number | 563-2153-ND |
Manufacturer | |
Manufacturer Product Number | P-7100-132A-M5 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 19.33PSI (133.3kPa) Absolute Female - M5 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 19.33PSI (133.3kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,58000 € | 120,58 € |
| 5 | 112,32800 € | 561,64 € |
| 10 | 109,25100 € | 1.092,51 € |
| 25 | 105,56760 € | 2.639,19 € |
| 50 | 103,04660 € | 5.152,33 € |
| Unit Price without VAT: | 120,58000 € |
|---|---|
| Unit Price with VAT: | 143,49020 € |

