Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/8" (3.18mm) BSPT 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-7100-103G-R1

DigiKey Part Number
563-2152-ND
Manufacturer
Manufacturer Product Number
P-7100-103G-R1
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/8" (3.18mm) BSPT 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 1/8" (3.18mm) BSPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-20°C ~ 70°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1128,51000 €128,51 €
5119,79400 €598,97 €
10116,54200 €1.165,42 €
25112,65120 €2.816,28 €
50109,98740 €5.499,37 €
Manufacturers Standard Package
Unit Price without VAT:128,51000 €
Unit Price with VAT:152,92690 €