Pressure Sensor 71.07PSI (490kPa) Gauge 0 mV ~ 100 mV 5-DIP Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-3000S-502G-04

DigiKey Part Number
563-2146-ND
Manufacturer
Manufacturer Product Number
P-3000S-502G-04
Description
SENSOR 71.07PSIG 0.1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 71.07PSI (490kPa) Gauge 0 mV ~ 100 mV 5-DIP Module, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
71.07PSI (490kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV
Accuracy
±0.04%
Voltage - Supply
-
Port Size
-
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
142.28PSI (981kPa)
Operating Temperature
-20°C ~ 100°C
Mounting Type
Through Hole
Package / Case
5-DIP Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3106,91667 €320,75 €
Manufacturers Standard Package
Unit Price without VAT:106,91667 €
Unit Price with VAT:127,23084 €