
P-3000S-501G-04 | |
|---|---|
DigiKey Part Number | 563-2145-ND |
Manufacturer | |
Manufacturer Product Number | P-3000S-501G-04 |
Description | SENSOR 7.11PSIG 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.11PSI (49kPa) Gauge 0 mV ~ 100 mV 5-DIP Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 7.11PSI (49kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.04% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 14.23PSI (98.1kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 127,91333 € | 383,74 € |
| Unit Price without VAT: | 127,91333 € |
|---|---|
| Unit Price with VAT: | 152,21686 € |

