
P-3000S-351A-10 | |
|---|---|
DigiKey Part Number | P-3000S-351A-10-ND |
Manufacturer | |
Manufacturer Product Number | P-3000S-351A-10 |
Description | SENSOR 4.97PSIA .08V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.97PSI (34.3kPa) Absolute 0 mV ~ 80 mV 5-DIP Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.97PSI (34.3kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 80 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 14.94PSI (103kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 91,13000 € | 273,39 € |
| Unit Price without VAT: | 91,13000 € |
|---|---|
| Unit Price with VAT: | 108,44470 € |

