Pressure Sensor 1.42PSI (9.81kPa) Differential Male - 0.14" (3.5mm) Tube, Dual 0 mV ~ 50 mV 5-DIP Module, Dual Ports, Opposite Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-3000S-101D-04

DigiKey Part Number
P-3000S-101D-04-ND
Manufacturer
Manufacturer Product Number
P-3000S-101D-04
Description
SENSOR 1.42PSID 0.14" .05V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.42PSI (9.81kPa) Differential Male - 0.14" (3.5mm) Tube, Dual 0 mV ~ 50 mV 5-DIP Module, Dual Ports, Opposite Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1.42PSI (9.81kPa)
Output Type
Analog Voltage
Output
0 mV ~ 50 mV
Accuracy
±0.04%
Voltage - Supply
-
Port Size
Male - 0.14" (3.5mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
2.84PSI (19.6kPa)
Operating Temperature
-20°C ~ 100°C
Mounting Type
Through Hole
Package / Case
5-DIP Module, Dual Ports, Opposite Sides
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3365,72333 €1.097,17 €
Manufacturers Standard Package
Unit Price without VAT:365,72333 €
Unit Price with VAT:435,21076 €