
P-2000-702G-15-BN | |
|---|---|
DigiKey Part Number | 563-2139-ND |
Manufacturer | |
Manufacturer Product Number | P-2000-702G-15-BN |
Description | SENSOR 99.5PSIG 0.13" .09V 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 99.5PSI (686kPa) Gauge Male - 0.13" (3.2mm) Tube 0 mV ~ 90 mV 6-DIP (0.472", 12.00mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 99.5PSI (686kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 90 mV | |
Accuracy | ±0.15% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.2mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 199.14PSI (1373kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.472", 12.00mm), Top Port | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,73000 € | 20,73 € |
| 5 | 18,94600 € | 94,73 € |
| 10 | 18,28300 € | 182,83 € |
| 25 | 17,49040 € | 437,26 € |
| 50 | 16,94820 € | 847,41 € |
| 100 | 16,45050 € | 1.645,05 € |
| 500 | 15,44756 € | 7.723,78 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 24,66870 € |

