Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP103CG-Z

DigiKey Part Number
MSP103CG-Z-ND
Manufacturer
Manufacturer Product Number
MSP103CG-Z
Description
SWITCH PUSH SPST-NO 25MA 20V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-Mom
Mfr
Current Rating (Amps)
25mA (DC)
Series
Voltage Rating - DC
20 V
Packaging
Bulk
Actuator Type
Round, Plunger
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Electrical Life
5,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.