



MSP103C-Z | |
|---|---|
DigiKey Part Number | 563-1550-ND |
Manufacturer | |
Manufacturer Product Number | MSP103C-Z |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Electrical Life 5,000 Cycles |
Circuit | Base Product Number |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,96700 € | 29,67 € |
| 25 | 2,79760 € | 69,94 € |
| 50 | 2,67640 € | 133,82 € |
| 100 | 2,55980 € | 255,98 € |
| 250 | 2,41344 € | 603,36 € |
| 500 | 2,30806 € | 1.154,03 € |
| 1.000 | 2,20714 € | 2.207,14 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

