
MRK1012C-Z | |
|---|---|
DigiKey Part Number | MRK1012C-Z-ND |
Manufacturer | |
Manufacturer Product Number | MRK1012C-Z |
Description | SWITCH KEYLK 2POS SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 20 VAC 20 VDC Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Right | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |

