Direct




MHS132 | |
|---|---|
DigiKey Part Number | 563-1573-ND |
Manufacturer | |
Manufacturer Product Number | MHS132 |
Description | SWITCH SLIDE SP3T 200MA 12V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 2.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -10°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.00mm |
Switch Function On-On-On | Electrical Life 5,000 Cycles |
Current Rating (Amps) 200mA (DC) | Operating Force 50 ~ 400gf |
Voltage Rating - DC 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL-SB-13C-11 | Nidec Components | 142 | 563-1336-ND | 1,14000 € | Direct |


