Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
MHS122-1
MHS122-1

MHS122-1

DigiKey Part Number
563-1571-ND
Manufacturer
Manufacturer Product Number
MHS122-1
Description
SWITCH SLIDE SPDT 200MA 12V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
Nidec Components
Actuator Length
2.00mm
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Obsolete
Termination Style
PC Pin
Circuit
SPDT
Operating Temperature
-10°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Switch Travel
2.00mm
Switch Function
On-On
Electrical Life
5,000 Cycles
Current Rating (Amps)
200mA (DC)
Operating Force
50 ~ 250gf
Voltage Rating - DC
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.