Direct




MHS121 | |
|---|---|
DigiKey Part Number | 563-1569-ND |
Manufacturer | |
Manufacturer Product Number | MHS121 |
Description | SWITCH SLIDE SPDT 200MA 12V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 2.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -10°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.00mm |
Switch Function On-On | Electrical Life 5,000 Cycles |
Current Rating (Amps) 200mA (DC) | Operating Force 50 ~ 250gf |
Voltage Rating - DC 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL-SB-12C-01 | Nidec Components | 684 | 563-1322-ND | 1,00000 € | Direct |


