
MG16B-300-AB-00 | |
|---|---|
DigiKey Part Number | 563-2089-ND |
Manufacturer | |
Manufacturer Product Number | MG16B-300-AB-00 |
Description | GEARMOTOR 34 RPM 12V PLANETARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 34 RPM 12VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 22.7 / 160 |
Manufacturer Nidec Components | Size / Dimension Round - 0.629" Dia (16.00mm) |
Series | Diameter - Shaft 0.118" (3.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.394" (10.00mm) |
Part Status Active | Mounting Hole Spacing 0.433" (11.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Gearmotor | Gear Reduction Ratio 300 |
Voltage - Rated 12VDC | Torque - Max Momentary (oz-in / mNm) 33.99 / 240 |
RPM 34 RPM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,76000 € | 36,76 € |
| 5 | 33,77800 € | 168,89 € |
| 10 | 32,57200 € | 325,72 € |
| 30 | 30,74767 € | 922,43 € |
| 60 | 29,64933 € | 1.778,96 € |
| 120 | 28,59033 € | 3.430,84 € |
| 270 | 27,39911 € | 7.397,76 € |
| Unit Price without VAT: | 36,76000 € |
|---|---|
| Unit Price with VAT: | 43,74440 € |

