DC Motor Gearmotor 380 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG16B-030-AB-00

DigiKey Part Number
563-2081-ND
Manufacturer
Manufacturer Product Number
MG16B-030-AB-00
Description
GEARMOTOR 380 RPM 12V PLANETARY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 380 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
380 RPM
Torque - Rated (oz-in / mNm)
2.83 / 20
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.629" Dia (16.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.433" (11.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
30
Torque - Max Momentary (oz-in / mNm)
4.25 / 30
Operating Temperature
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,22000 €37,22 €
534,20400 €171,02 €
1032,98200 €329,82 €
3031,13467 €934,04 €
6030,02267 €1.801,36 €
12028,95033 €3.474,04 €
27027,74404 €7.490,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,22000 €
Unit Price with VAT:44,29180 €