



MFS201N-4-Z | |
|---|---|
DigiKey Part Number | 563-1564-ND |
Manufacturer | |
Manufacturer Product Number | MFS201N-4-Z |
Description | SWITCH SLIDE DPDT 1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Manufacturer Nidec Components | Actuator Type Standard |
Series | Actuator Length 8.00mm |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -10°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 3.00mm |
Switch Function On-On | Electrical Life 5,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Operating Force 150 ~ 450gf |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,07760 € | 26,94 € |
| 100 | 0,96000 € | 96,00 € |
| 300 | 0,87683 € | 263,05 € |
| 500 | 0,84172 € | 420,86 € |
| 1.000 | 0,79791 € | 797,91 € |
| 2.500 | 0,74676 € | 1.866,90 € |
| 5.000 | 0,71304 € | 3.565,20 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |




