
MFS201N-23-Z | |
|---|---|
DigiKey Part Number | 563-1562-ND |
Manufacturer | |
Manufacturer Product Number | MFS201N-23-Z |
Description | SWITCH SLIDE DPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 2.50mm |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Circuit DPDT | Switch Travel 2.00mm |
Contact Timing Non-Shorting (BBM) | Electrical Life 5,000 Cycles |
Switch Function On-On | Operating Force 400gf |
Current Rating (Amps) 300mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37100 € | 13,71 € |
| 25 | 1,27200 € | 31,80 € |
| 100 | 1,13330 € | 113,33 € |
| 300 | 1,03553 € | 310,66 € |
| 500 | 0,99446 € | 497,23 € |
| 1.000 | 0,94330 € | 943,30 € |
| 2.500 | 0,88375 € | 2.209,38 € |
| 5.000 | 0,84459 € | 4.222,95 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

