
MFS101D-9-Z | |
|---|---|
DigiKey Part Number | MFS101D-9-Z-ND |
Manufacturer | |
Manufacturer Product Number | MFS101D-9-Z |
Description | SWITCH SLIDE SPDT 300MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 3.30mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.50mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | 100gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,14750 € | 114,75 € |
| Unit Price without VAT: | 1,14750 € |
|---|---|
| Unit Price with VAT: | 1,36553 € |

