



MFS101D-6-Z | |
|---|---|
DigiKey Part Number | 563-1555-ND |
Manufacturer | |
Manufacturer Product Number | MFS101D-6-Z |
Description | SWITCH SLIDE SPDT 300MA 10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MFS101D-6-Z Models |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 3.30mm |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Circuit SPDT | Switch Travel 2.50mm |
Contact Timing Non-Shorting (BBM) | Electrical Life 5,000 Cycles |
Switch Function On-On | Operating Force 100 ~ 300gf |
Current Rating (Amps) 300mA (DC) | Base Product Number |
Voltage Rating - DC 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,22200 € | 30,55 € |
| 100 | 1,08820 € | 108,82 € |
| 300 | 0,99433 € | 298,30 € |
| 500 | 0,95478 € | 477,39 € |
| 1.000 | 0,90553 € | 905,53 € |
| 2.500 | 0,84815 € | 2.120,38 € |
| 5.000 | 0,81041 € | 4.052,05 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

