
MC1003-000-203 | |
|---|---|
DigiKey Part Number | MC1003-000-203-ND |
Manufacturer | |
Manufacturer Product Number | MC1003-000-203 |
Description | POT 20K OHM 0.19W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Conductive Plastic 0.19W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±400ppm/°C |
Series | Rotation 1080° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 20k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.650" (16.50mm) |
Power (Watts) 0.19W | Actuator Diameter 0.118" (3.00mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 3.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.394" Dia (10.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,75850 € | 515,17 € |
| Unit Price without VAT: | 25,75850 € |
|---|---|
| Unit Price with VAT: | 30,65262 € |

