2k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-1305 2K

DigiKey Part Number
563-M-13052K-ND
Manufacturer
Manufacturer Product Number
M-1305 2K
Description
POT 2K OHM 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Nidec Components
Temperature Coefficient
±50ppm/°C
Series
Rotation
1800°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
2k
Actuator Type
Slotted
Tolerance
±5%
Actuator Length
0.650" (16.50mm)
Power (Watts)
1W
Actuator Diameter
0.118" (3.00mm)
Built in Switch
None
Bushing Thread
M6 x 0.75
Number of Turns
5.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.512" Dia (13.00mm)
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2017,88400 €357,68 €
Manufacturers Standard Package
Unit Price without VAT:17,88400 €
Unit Price with VAT:21,28196 €