5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 0.75W, 3/4W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-13035K

DigiKey Part Number
563-2115-ND
Manufacturer
Manufacturer Product Number
M-13035K
Description
POT 5K OHM 3/4W WIREWOUND LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 0.75W, 3/4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Nidec Components
Temperature Coefficient
±50ppm/°C
Series
Rotation
1080°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
5k
Actuator Type
Slotted
Tolerance
±5%
Actuator Length
0.650" (16.50mm)
Power (Watts)
0.75W, 3/4W
Actuator Diameter
0.118" (3.00mm)
Built in Switch
None
Bushing Thread
M6 x 0.75
Number of Turns
3.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.512" Dia (13.00mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,11000 €22,11 €
2017,34700 €346,94 €
4016,38925 €655,57 €
6015,85283 €951,17 €
10015,20070 €1.520,07 €
26014,04996 €3.652,99 €
50013,31200 €6.656,00 €
Manufacturers Standard Package
Unit Price without VAT:22,11000 €
Unit Price with VAT:26,31090 €