
M-1303 20K | |
|---|---|
DigiKey Part Number | M-130320K-ND |
Manufacturer | |
Manufacturer Product Number | M-1303 20K |
Description | POT 20K OHM 3/4W WIREWOUND LIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 0.75W, 3/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±50ppm/°C |
Series | Rotation 1080° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 20k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.650" (16.50mm) |
Power (Watts) 0.75W, 3/4W | Actuator Diameter 0.118" (3.00mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 3.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.512" Dia (13.00mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,88400 € | 357,68 € |
| Unit Price without VAT: | 17,88400 € |
|---|---|
| Unit Price with VAT: | 21,28196 € |

