Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM2-01-L5

DigiKey Part Number
LTM2-01-L5-ND
Manufacturer
Manufacturer Product Number
LTM2-01-L5
Description
SPST OFF-(ON)SILVER METAL CONTAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
2.2 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Operating Temperature
-25°C ~ 70°C
Circuit
Electrical Life
300,000 Cycles
Switch Function
Off-Mom
Base Product Number
Current Rating (Amps)
50mA (DC)
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
502,57040 €128,52 €
Manufacturers Standard Package
Unit Price without VAT:2,57040 €
Unit Price with VAT:3,05878 €