
LTM2-01-L2 | |
|---|---|
DigiKey Part Number | LTM2-01-L2-ND |
Manufacturer | |
Manufacturer Product Number | LTM2-01-L2 |
Description | SPST OFF-(ON)SILVER METAL CONTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -25°C ~ 70°C |
Circuit | Electrical Life 300,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,97580 € | 148,79 € |
| Unit Price without VAT: | 2,97580 € |
|---|---|
| Unit Price with VAT: | 3,54120 € |

