
LTM1-01 | |
|---|---|
DigiKey Part Number | LTM1-01-ND |
Manufacturer | |
Manufacturer Product Number | LTM1-01 |
Description | SWITCH PUSH SPST-NO 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Switch Function Off-Mom |
Mfr | Current Rating (Amps) 50mA (DC) |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Electrical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,02900 € | 51,45 € |
| Unit Price without VAT: | 1,02900 € |
|---|---|
| Unit Price with VAT: | 1,22451 € |

