Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2S-27S-889-Z

DigiKey Part Number
563-1521-5-ND
Manufacturer
Manufacturer Product Number
LP2S-27S-889-Z
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Tube
Color - Actuator/Cap
Yellow
Part Status
Obsolete
Illumination Type, Color
LED, Yellow
Mounting Type
Panel Mount, Snap-In
Illumination Voltage (Nominal)
2.2 VDC
Type
Standard, Illuminated
Termination Style
Solder Lug
Circuit
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Switch Function
On-On
Operating Temperature
-15°C ~ 60°C
Current Rating (Amps)
3A (AC/DC)
Electrical Life
30,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.