
LP2S-16S-R-Z | |
|---|---|
DigiKey Part Number | 563-1500-5-ND |
Manufacturer | |
Manufacturer Product Number | LP2S-16S-R-Z |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Square, Button |
Packaging Tube | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -15°C ~ 60°C |
Switch Function On-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 3A (AC/DC) |

