
LP1S-L5-Z | |
|---|---|
DigiKey Part Number | 563-1477-5-ND |
Manufacturer | |
Manufacturer Product Number | LP1S-L5-Z |
Description | LED PNL IND GREEN CLEAR 12.00MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 2.1V 25mA |
Category | Lens Transparency Clear |
Manufacturer Nidec Components | Ratings Vf (Typ), If (Max) |
Packaging Tube | Voltage 2.1V |
Part Status Obsolete | Current 25mA |
Type LED | Panel Cutout Shape Square |
Lamp Color Green | Lens Size 12.00mm |
Lens Color Green | Lens Style Square with Flat Top |

