
LP1S-27S-509-Z | |
|---|---|
DigiKey Part Number | 563-1470-5-ND |
Manufacturer | |
Manufacturer Product Number | LP1S-27S-509-Z |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Square, Button |
Packaging Tube | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Clear |
Mounting Type Through Hole | Illumination Type, Color LED, Green |
Type Standard, Illuminated | Illumination Voltage (Nominal) 2.1 VDC |
Circuit | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -15°C ~ 60°C |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 30,000 Cycles |

