LP1S-17S-559-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 12
Unit Price: 12,97000 €
Datasheet
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1S-17S-559-Z

DigiKey Part Number
563-1455-5-ND
Manufacturer
Manufacturer Product Number
LP1S-17S-559-Z
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Square, Button
Packaging
Tube
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Green
Mounting Type
Through Hole
Illumination Type, Color
LED, Green
Type
Standard, Illuminated
Illumination Voltage (Nominal)
2.1 VDC
Circuit
Termination Style
PC Pin
Switch Function
On-On
Operating Temperature
-15°C ~ 60°C
Current Rating (Amps)
3A (AC/DC)
Electrical Life
30,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UB16SKW035F-FFNKK Switches12UB16SKW035F-FF-ND12,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes