
LP-300F-63 10K | |
|---|---|
DigiKey Part Number | 563-LP-300F-6310K-ND |
Manufacturer | |
Manufacturer Product Number | LP-300F-63 10K |
Description | POTENTIOMETER,STROKE MEASUREMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 300.00mm (0 ~ 11.81") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,08000 € | 433,08 € |
| 10 | 358,34900 € | 3.583,49 € |
| 25 | 332,24400 € | 8.306,10 € |
| Unit Price without VAT: | 433,08000 € |
|---|---|
| Unit Price with VAT: | 515,36520 € |


