
LP-200F-63 5K | |
|---|---|
DigiKey Part Number | 563-LP-200F-635K-ND |
Manufacturer | |
Manufacturer Product Number | LP-200F-63 5K |
Description | POTENTIOMETER,STROKE MEASUREMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Midori Precisions by Nidec Components | Actuator Type Linear Slide |
Series | Linearity ±0.1% |
Packaging Box | Resistance 5 kOhms |
Part Status Active | Resistance Tolerance ±20% |
For Measuring Linear Position | Mounting Type Chassis Mount |
Technology Resistive | Termination Style Connector |
Linear Range 0 ~ 200.00mm (0 ~ 7.87") | Operating Temperature -25°C ~ 80°C |
Output Analog Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,30000 € | 378,30 € |
| 10 | 313,04800 € | 3.130,48 € |
| 25 | 290,24840 € | 7.256,21 € |
| Unit Price without VAT: | 378,30000 € |
|---|---|
| Unit Price with VAT: | 450,17700 € |

