Resistive Sensor Linear Position Linear Slide Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-150F-63 5K

DigiKey Part Number
563-LP-150F-635K-ND
Manufacturer
Manufacturer Product Number
LP-150F-63 5K
Description
POTENTIOMETER,STROKE MEASUREMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
Midori Precisions by Nidec Components
Actuator Type
Linear Slide
Series
Linearity
±0.1%
Packaging
Box
Resistance
5 kOhms
Part Status
Active
Resistance Tolerance
±20%
For Measuring
Linear Position
Mounting Type
Chassis Mount
Technology
Resistive
Termination Style
Connector
Linear Range
0 ~ 150.00mm (0 ~ 5.91")
Operating Temperature
-25°C ~ 80°C
Output
Analog Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1348,84000 €348,84 €
10288,68300 €2.886,83 €
25267,66120 €6.691,53 €
Manufacturers Standard Package
Unit Price without VAT:348,84000 €
Unit Price with VAT:415,11960 €