
JT30-340-C00 | |
|---|---|
DigiKey Part Number | 563-2044-ND |
Manufacturer | |
Manufacturer Product Number | JT30-340-C00 |
Description | POT LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Rotation Continuous |
Series | Termination Style Wire Leads |
Packaging Tray | Actuator Type Flatted |
Part Status Active | Actuator Length 0.591" (15.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Low Torque | Size - Body Round - 1.181" Dia (30.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,49000 € | 108,49 € |
| 5 | 100,96200 € | 504,81 € |
| 20 | 95,57950 € | 1.911,59 € |
| 40 | 93,21525 € | 3.728,61 € |
| 60 | 91,92350 € | 5.515,41 € |
| Unit Price without VAT: | 108,49000 € |
|---|---|
| Unit Price with VAT: | 129,10310 € |

