
JT30-120-C00 | |
|---|---|
DigiKey Part Number | 563-2042-ND |
Manufacturer | |
Manufacturer Product Number | JT30-120-C00 |
Description | POT LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | - | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Low Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | Continuous | |
Resistive Material | - | |
Termination Style | Wire Leads | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.181" Dia (30.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,99000 € | 108,99 € |
| 5 | 101,42200 € | 507,11 € |
| 20 | 96,01450 € | 1.920,29 € |
| 40 | 93,63950 € | 3.745,58 € |
| 60 | 92,34200 € | 5.540,52 € |
| Unit Price without VAT: | 108,99000 € |
|---|---|
| Unit Price with VAT: | 129,69810 € |

