Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT30-120-500

DigiKey Part Number
563-2041-ND
Manufacturer
Manufacturer Product Number
JT30-120-500
Description
POT LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
-
Tolerance
-
Power (Watts)
-
Built in Switch
None
Number of Turns
1.0
Features
Low Torque
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
Continuous
Resistive Material
-
Termination Style
Wire Leads
Actuator Type
Flatted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Round - 1.181" Dia (30.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1108,99000 €108,99 €
5101,42200 €507,11 €
2096,01450 €1.920,29 €
4093,63950 €3.745,58 €
6092,34200 €5.540,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,99000 €
Unit Price with VAT:129,69810 €